Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2673002402Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4177
Your Part Number
10,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.433 |
| 20+ | $0.297 |
| 30+ | $0.250 |
| 50+ | $0.202 |
| 100+ | $0.172 |
| 250+ | $0.148 |
| 500+ | $0.128 |
| 1000+ | $0.118 |
Price for:Each
Minimum: 10
Multiple: 10
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
5mm
Frequency Max
-
Product Range
-
Product Length
5.05mm
Frequency Min
-
Impedance
19ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2673002402
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
