Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2675801202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AM9541
Your Part Number
212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $3.590 |
| 25+ | $3.120 |
| 50+ | $2.780 |
| 100+ | $2.420 |
| 500+ | $2.360 |
| 1000+ | $2.320 |
| 2500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2675801202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AM9541
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade75
For Use WithBroadband and Pulse Transformer
Effective Magnetic Path Length73.2mm
Ae Effective Cross Section Area69.2mm²
Inductance Factor Al1.188nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
75
Effective Magnetic Path Length
73.2mm
Inductance Factor Al
1.188nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
For Use With
Broadband and Pulse Transformer
Ae Effective Cross Section Area
69.2mm²
Product Range
-
Technical Docs (1)
Alternatives for 2675801202
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
