Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743002112Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4719
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 10+ | $0.326 |
| 25+ | $0.274 |
| 50+ | $0.221 |
| 100+ | $0.189 |
| 500+ | $0.162 |
| 1000+ | $0.141 |
| 2500+ | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.65mm
Frequency Max
300MHz
Product Range
-
Product Length
8.9mm
Frequency Min
25MHz
Impedance
134ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2743002112
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
