Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743037447Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4720
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.423 |
| 25+ | $0.356 |
| 50+ | $0.287 |
| 100+ | $0.245 |
| 500+ | $0.210 |
| 1000+ | $0.183 |
| 2500+ | $0.168 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743037447Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AM4720
Ferrite Bead Case / Package-
Impedance100ohm
DC Current Rating5A
Product Range-
DC Resistance Max1200µohm
Impedance Tolerance-
Product Length9.25mm
Product Width4.6mm
Product Height2.7mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1200µohm
Product Length
9.25mm
Product Height
2.7mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
-
Impedance Tolerance
-
Product Width
4.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2743037447
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
