Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843001502Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97C5826
Your Part Number
2,602 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 10+ | $0.554 |
| 25+ | $0.485 |
| 50+ | $0.439 |
| 100+ | $0.381 |
| 500+ | $0.306 |
| 1000+ | $0.273 |
| 2500+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843001502Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97C5826
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 6.6mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade43
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
13.3mm x 7.5mm x 6.6mm
Core Material Grade
43
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Alternatives for 2843001502
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
