Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843006802Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2785
Your Part Number
1,722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1728+ | $0.757 |
| 3456+ | $0.742 |
| 5184+ | $0.727 |
| 8640+ | $0.712 |
| 17280+ | $0.696 |
| 43200+ | $0.681 |
| 86400+ | $0.666 |
| 172800+ | $0.651 |
Price for:Each
Minimum: 1728
Multiple: 1728
$1,308.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843006802Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2785
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 27mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade43
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
13.3mm x 7.5mm x 27mm
Core Material Grade
43
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Alternatives for 2843006802
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
