Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843010302Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21J6328
Your Part Number
702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 25+ | $1.700 |
| 100+ | $1.360 |
| 250+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843010302Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21J6328
Technical Datasheet
Core TypeMulti-Aperture
Core Size19.45mm x 9.5mm x 25.4mm
Core Material Grade43
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
43
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
19.45mm x 9.5mm x 25.4mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
