Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2861002302Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9552
Your Part Number
17,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.124 |
| 20+ | $0.117 |
| 30+ | $0.109 |
| 50+ | $0.101 |
| 100+ | $0.091 |
| 250+ | $0.081 |
| 500+ | $0.073 |
| 1000+ | $0.067 |
Price for:Each
Minimum: 10
Multiple: 10
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2861002302Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9552
Technical Datasheet
Core TypeMulti-Aperture
Core Size3.45mm x 2mm x 2.35mm
Core Material Grade61
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al60nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
61
Effective Magnetic Path Length
-
Inductance Factor Al
60nH
SVHC
No SVHC (04-Feb-2026)
Core Size
3.45mm x 2mm x 2.35mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
