Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2944666631Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.80AK6568
Your Part Number
2,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.605 |
| 25+ | $0.533 |
| 50+ | $0.485 |
| 100+ | $0.416 |
| 500+ | $0.407 |
| 1000+ | $0.399 |
| 2500+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6mm
Inner Diameter
0.75mm
Frequency Max
200MHz
Product Range
-
Product Length
10mm
Frequency Min
1MHz
Impedance
690ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
