Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2944777741Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4185
Your Part Number
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
10mm
Inner Diameter
0.9mm
Frequency Max
200MHz
Product Range
-
Product Length
10mm
Frequency Min
1MHz
Impedance
1.25kohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2944777741
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
