Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3061990821Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65K8709
Your Part Number
11,726 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.178 |
| 25+ | $0.155 |
| 50+ | $0.138 |
| 100+ | $0.124 |
| 500+ | $0.093 |
| 1000+ | $0.071 |
| 2500+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
0.75mm
Inner Diameter
-
Frequency Max
5MHz
Product Range
-
Product Length
7.5mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
