Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3078990851Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
Price for:Each
Minimum: 10
Multiple: 10
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
2mm
Inner Diameter
-
Frequency Max
200kHz
Product Range
-
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3078990851
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
