Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3078990851Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86H6105
Your Part Number
14,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 600+ | $0.135 |
| 1200+ | $0.121 |
| 1800+ | $0.112 |
| 3000+ | $0.107 |
| 6000+ | $0.100 |
| 15000+ | $0.098 |
| 30000+ | $0.095 |
| 60000+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
2mm
Inner Diameter
-
Frequency Max
200kHz
Product Range
-
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3078990851
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
