Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No4077485111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31M9307
Your Part Number
703 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 25+ | $1.970 |
| 100+ | $1.640 |
| 250+ | $1.470 |
| 500+ | $1.410 |
| 1000+ | $1.350 |
| 2500+ | $1.330 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
12.3mm
Inner Diameter
-
Frequency Max
100kHz
Product Range
-
Product Length
31.75mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
