Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No446164251Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK2769
Your Part Number
518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $2.170 |
| 100+ | $1.590 |
| 250+ | $1.560 |
| 500+ | $1.530 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
| 5000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
200ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
