Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No594 3001 001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.93B2476
Your Part Number
148 In Stock
848 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.250 |
| 100+ | $1.040 |
| 250+ | $0.878 |
| 500+ | $0.869 |
| 1000+ | $0.852 |
| 2500+ | $0.834 |
| 5000+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
29mm
Inner Diameter
19mm
Frequency Max
-
Product Range
-
Product Length
7.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 594 3001 001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
