Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943001101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95H7012
Your Part Number
3,108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.485 |
| 25+ | $0.426 |
| 50+ | $0.386 |
| 100+ | $0.349 |
| 500+ | $0.272 |
| 1000+ | $0.253 |
| 2500+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943001101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95H7012
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade43
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al480nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
480nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 6.35mm
Core Material Grade
43
Ae Effective Cross Section Area
15mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
