Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943004901Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14C3465
Your Part Number
5,520 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.656 |
| 25+ | $0.573 |
| 50+ | $0.518 |
| 100+ | $0.458 |
| 500+ | $0.398 |
| 1000+ | $0.354 |
| 2500+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943004901Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14C3465
Technical Datasheet
Core TypeToroid
Core Size16mm x 9.6mm x 6.3mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length38.5mm
Ae Effective Cross Section Area19.9mm²
Inductance Factor Al520nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
38.5mm
Inductance Factor Al
520nH
SVHC
No SVHC (04-Feb-2026)
Core Size
16mm x 9.6mm x 6.3mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
19.9mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
