Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943006401Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78H4199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $2.190 |
| 100+ | $1.760 |
| 250+ | $1.590 |
| 500+ | $1.550 |
| 1000+ | $1.520 |
| 2500+ | $1.500 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943006401Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78H4199
Technical Datasheet
Core TypeToroid
Core Size25.4mm x 15.5mm x 12.7mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area62mm²
Inductance Factor Al1µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
62mm
Inductance Factor Al
1µH
SVHC
No SVHC (04-Feb-2026)
Core Size
25.4mm x 15.5mm x 12.7mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
62mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
