Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5961001101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94C2978
Your Part Number
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.707 |
| 25+ | $0.618 |
| 50+ | $0.558 |
| 100+ | $0.500 |
| 500+ | $0.368 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961001101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94C2978
Technical Datasheet
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
Core Material Grade61
For Use With-
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area1.5mm²
Inductance Factor Al75nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5961001101 is a 61-grade Toroid Transformer Core with low-medium permeability frequency range. It is used in closed magnetic circuit. A ring configuration provides the ultimate utilization of the intrinsic ferrite material properties. It is supplied burnished to break sharp edges. Tested for AL values at 10kHz.
- Thermo-set plastic coated parts can withstand a minimum breakdown voltage of 1000Vrms
Applications
Power Management
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
75nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 6.35mm
For Use With
-
Ae Effective Cross Section Area
1.5mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
