Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204914-100CMCopy
Newark Part No.88AK7783
Product RangeFMC0204914 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $448.390 |
Price for:Each
Minimum: 1
Multiple: 1
$448.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204914-100CMCopy
Newark Part No.88AK7783
Product RangeFMC0204914 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeFM-160FLEX
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMC0204914 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0204914 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
FM-160FLEX
Connector Type B
SMA Right Angle Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
