Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2949914-150CMCopy
Newark Part No.88AK3915
Product RangeFMC2949914 Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $614.510 |
Price for:Each
Minimum: 1
Multiple: 1
$614.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2949914-150CMCopy
Newark Part No.88AK3915
Product RangeFMC2949914 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Jack
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeFM-160FLEX
Connector Type A2.92mm Plug
Connector Type B2.92mm Jack
Impedance50ohm
Jacket ColorGray
Product RangeFMC2949914 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Jack
Cable Length - Metric
1.5m
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMC2949914 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
FM-160FLEX
Connector Type B
2.92mm Jack
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
