Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC4242214-12Copy
Newark Part No.88AK3950
Product RangeFMC4242214 Series
Your Part Number
357 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.940 |
Price for:Each
Minimum: 1
Multiple: 1
$151.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC4242214-12Copy
Newark Part No.88AK3950
Product RangeFMC4242214 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° N-Type Plug to 90° N-Type Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG214
Connector Type AN Type Right Angle Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC4242214 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMC4242214 Series
Connector to Connector
90° N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
RG214
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
