Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1351Z-36Copy
Newark Part No.88AK1687
Product RangeFMCA1351Z Series
Your Part Number
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.670 |
Price for:Each
Minimum: 1
Multiple: 1
$73.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1351Z-36Copy
Newark Part No.88AK1687
Product RangeFMCA1351Z Series
Technical Datasheet
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1351Z Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
914.4mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
FMCA1351Z Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
