Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1355Z-60Copy
Newark Part No.88AK1739
Product RangeFMCA1355Z Series
Your Part Number
64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.000 |
Price for:Each
Minimum: 1
Multiple: 1
$100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1355Z-60Copy
Newark Part No.88AK1739
Product RangeFMCA1355Z Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1355Z Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
FMCA1355Z Series
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG316
Connector Type B
FAKRA Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
