Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1488-12Copy
Newark Part No.98AK7938
Product RangeFMCA1488 Series
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.060 |
Price for:Each
Minimum: 1
Multiple: 1
$92.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1488-12Copy
Newark Part No.98AK7938
Product RangeFMCA1488 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Bulkhead Jack to 90° SSMC Plug
Cable Length - Metric305mm
Coaxial Cable TypeLMR-100A
Connector Type ASMA Bulkhead Jack
Connector Type BSSMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1488 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
FMCA1488 Series
Connector to Connector
SMA Bulkhead Jack to 90° SSMC Plug
Coaxial Cable Type
LMR-100A
Connector Type B
SSMC Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
