Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1498-6Copy
Newark Part No.88AK2109
Product RangeFMCA1498 Series
Your Part Number
406 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.680 |
Price for:Each
Minimum: 1
Multiple: 1
$125.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1498-6Copy
Newark Part No.88AK2109
Product RangeFMCA1498 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SSMC Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Plug
Connector Type BSSMC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA1498 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SSMC Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA1498 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG316-DS
Connector Type B
SSMC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
