Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3080-200CMCopy
Newark Part No.97AK8938
Product RangeFMCA3080 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $280.240 |
Price for:Each
Minimum: 1
Multiple: 1
$280.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3080-200CMCopy
Newark Part No.97AK8938
Product RangeFMCA3080 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable Type0.086" Semi Rigid, RG405
Connector Type A2.92mm Plug
Connector Type B2.92mm Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA3080 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Jack
Cable Length - Metric
2m
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMCA3080 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
0.086" Semi Rigid, RG405
Connector Type B
2.92mm Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
