Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3225-36Copy
Newark Part No.88AK5198
Your Part Number
83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.540 |
Price for:Each
Minimum: 1
Multiple: 1
$207.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3225-36Copy
Newark Part No.88AK5198
Technical Datasheet
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to TNC Plug
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
36"
Coaxial Cable Type
RG214
Connector Type B
TNC Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
