Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1265Copy
Newark Part No.49AM5399
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,071.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,071.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1265Copy
Newark Part No.49AM5399
Technical Datasheet
Connector Type A2.4mm Coaxial
Connector Type A GenderFemale
Connector Type B2.4mm Coaxial
Connector Type B GenderFemale
Operating Frequency Min18GHz
Operating Frequency Max55GHz
Input Power Max20W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.4mm Coaxial
Connector Type B
2.4mm Coaxial
Operating Frequency Min
18GHz
Input Power Max
20W
Product Range
-
Connector Type A Gender
Female
Connector Type B Gender
Female
Operating Frequency Max
55GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
