Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2018Copy
Newark Part No.49AM5470
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,212.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3,212.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2018Copy
Newark Part No.49AM5470
Technical Datasheet
RF Limiter TypeHigh Power
Connector Type A2.92mm Coaxial Female
Connector Type B2.92mm Coaxial Female
Input Power Max1.5W
Operating Frequency Min29GHz
Operating Frequency Max39GHz
Peak Input Power10W
RF Limiter Package TypeConnectorized Module
SVHCTo Be Advised
Technical Specifications
RF Limiter Type
High Power
Connector Type B
2.92mm Coaxial Female
Operating Frequency Min
29GHz
Peak Input Power
10W
SVHC
To Be Advised
Connector Type A
2.92mm Coaxial Female
Input Power Max
1.5W
Operating Frequency Max
39GHz
RF Limiter Package Type
Connectorized Module
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
