Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFDK
Manufacturer Part NoCR2032 SANYOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01H9520
Your Part Number
1,935 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.986 |
| 25+ | $0.965 |
| 50+ | $0.943 |
| 100+ | $0.922 |
| 250+ | $0.890 |
| 500+ | $0.869 |
| 1000+ | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFDK
Manufacturer Part NoCR2032 SANYOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01H9520
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity240mAh
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-mm
Battery Type / SizeCoin Cell
External Depth-mm
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CR2032 SANYO is a coin-type primary lithium battery for the negative electrode material. Typical applications are electronic notebooks, electronic automobile keys (keyless entry), LED-related devices, memory backup power source.
- Low self-discharge rate and long life
- Self-discharge, approx. 1% per year at room temperature
- Usable over wide temperature range
- UL recognition (File No. MH13421)
- 3V nominal voltage
- 240mAh nominal capacity
- 0.2mA standard discharge current
- Operating temperature range from -20°C to +70°C
- Dimension is 0.787inch diameter x 0.12inch height
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
240mAh
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Alternatives for CR2032 SANYO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
