Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROPERM
Manufacturer Part No1582 470UH 0.12ACopy
Newark Part No.26M5909
Product Range1582 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.720 |
| 25+ | $3.480 |
| 50+ | $3.250 |
| 100+ | $2.940 |
| 500+ | $2.710 |
| 1000+ | $2.470 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 470UH 0.12ACopy
Newark Part No.26M5909
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance470µH
DC Current Rating120mA
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCTo Be Advised
Technical Specifications
Product Range
1582 Series
DC Current Rating
120mA
Inductance Tolerance
± 10%
SVHC
To Be Advised
Inductance
470µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Alternatives for 1582 470UH 0.12A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
