Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST14/7.3/29-4S2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AC3144
Your Part Number
1,225 In Stock
1,616 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.570 |
| 25+ | $1.340 |
| 50+ | $1.210 |
| 100+ | $1.130 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $0.986 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST14/7.3/29-4S2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AC3144
Technical Datasheet
Outer Diameter14.3mm
Product Length28.6mm
Inner Diameter7.25mm
Frequency Min-
Frequency Max-
Impedance215ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Tubular Ferrite Cable Shields for providing RFI Attenuation over a wide frequency range.
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
7.25mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
215ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
