Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST8.3/3.5/10-3S4Copy
Newark Part No.24WX865
Your Part Number
30,088 In Stock
Need more?
8398 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
21690 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST8.3/3.5/10-3S4Copy
Newark Part No.24WX865
Technical Datasheet
Outer Diameter8.3mm
Product Length10mm
Inner Diameter3.5mm
Frequency Min-
Frequency Max-
Impedance96ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST8.3/3.5/10-3S4 is a Tubular Cable Shield made of 3S4 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Technical Specifications
Outer Diameter
8.3mm
Inner Diameter
3.5mm
Frequency Max
-
Product Range
-
Product Length
10mm
Frequency Min
-
Impedance
96ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
