Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST9.5/4.8/10-4S2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24WX872
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.516 |
Price for:Each
Minimum: 10
Multiple: 10
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST9.5/4.8/10-4S2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24WX872
Technical Datasheet
Outer Diameter9.5mm
Product Length10.4mm
Inner Diameter4.75mm
Frequency Min-
Frequency Max-
Impedance80ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
-
Product Length
10.4mm
Frequency Min
-
Impedance
80ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST9.5/4.8/10-4S2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
