Print Page
Image is for illustrative purposes only. Please refer to product description.

711 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.180 |
| 10+ | $15.540 |
| 25+ | $13.320 |
| 50+ | $12.720 |
| 100+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$22.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD10/200-4B1
Newark Part No.06W1046
Technical Datasheet
Outer Diameter10mm
Product Length200mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
10mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
200mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
