Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part No152699
Newark Part No.69AK1572
Product RangePAN Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.660 |
| 5+ | $218.670 |
| 10+ | $200.350 |
| 25+ | $182.020 |
| 50+ | $169.810 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$229.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No152699
Newark Part No.69AK1572
Product RangePAN Series
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialTPE (Thermoplastic Elastomer)
ColourSilver
Pressure Max19bar
Length-
Product RangePAN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6mm
Tube Material
TPE (Thermoplastic Elastomer)
Pressure Max
19bar
Product Range
PAN Series
Internal Diameter
4mm
Colour
Silver
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
