Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 5+ | $3.750 |
| 10+ | $3.360 |
| 25+ | $3.190 |
| 50+ | $3.010 |
| 100+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-10°C
Product Range
AMTE
Pneumatic Connection
G1/4
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

