Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
| 10+ | $41.510 |
| 25+ | $40.290 |
| 50+ | $37.960 |
| 100+ | $35.360 |
| 250+ | $31.260 |
| 500+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS H 95 GCopy
Newark Part No.39C7381
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric170mm
External Width - Metric140mm
External Depth - Metric94mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial6.7"
External Width - Imperial5.5"
External Depth - Imperial3.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ABS H 95 G is a PICCOLO Enclosure made of acrylonitrile butadiene styrene (ABS) with grey cover. This enclosure is designed to house push buttons, terminal blocks, motor starters and electronic devices. It is also ideal for mounting and protecting process control sensors and switches.
- UL94-HB Flammability rating
- Halogen-free
Applications
Industrial, Consumer Electronics, Motor Drive & Control
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
170mm
External Depth - Metric
94mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
3.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
5.5"
Product Range
-
Technical Docs (2)
Alternatives for ABS H 95 G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
