Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoGPA M12Copy
Newark Part No.95M6282
Product RangeGPA M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.530 |
| 25+ | $2.470 |
| 50+ | $2.390 |
| 100+ | $2.340 |
| 250+ | $2.290 |
| 500+ | $2.250 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoGPA M12Copy
Newark Part No.95M6282
Product RangeGPA M Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeGPA M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6mm
Gland Colour
Grey
Product Range
GPA M Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
