Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403120004Copy
Newark Part No.71AC0872
Technical Datasheet
Diameter1.75mm
Filament ColourTransparent
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min195°C
Melting Temperature Max235°C
Filament Weight2.3kg
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
235°C
Product Range
-
Filament Colour
Transparent
Melting Temperature Min
195°C
Filament Weight
2.3kg
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
