Print Page
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 10+ | $16.510 |
| 25+ | $15.650 |
| 50+ | $14.770 |
| 100+ | $13.910 |
| 250+ | $13.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No46.61.8.120.0054Copy
Newark Part No.08X7140
Product Range46 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current16A
Product Range46 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance9kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 46.61.8.120.0054 is a Plug-in mount Miniature Industrial Relay with AC coil. This 46 series relay has 1CO (SPDT) cadmium-free AgNi contact and lockable test button with LED (AC) & mechanical indicator. Suitable for 97-series sockets and comes with European patent.
- Flux proof RT II standard protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
120VAC
Product Range
46 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
9kohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

