Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.700 |
Price for:Each
Minimum: 1
Multiple: 1
$84.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No85.04.0.012.0000Copy
Newark Part No.19J6689
Product Range85 Series
Technical Datasheet
Product Range85 Series
Timer FunctionsMultifunction
No. of Timing Ranges7Ranges
Time Min0.05s
Time Max100h
Timer Output4 Changeover Relays
Supply Voltage Max12V
Current Rating Nom400mA
Connection / TerminationPlug-In
Panel Cutout Height20.6mm
Panel Cutout Width20.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
85 Series
No. of Timing Ranges
7Ranges
Time Max
100h
Supply Voltage Max
12V
Connection / Termination
Plug-In
Panel Cutout Width
20.6mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
4 Changeover Relays
Current Rating Nom
400mA
Panel Cutout Height
20.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

