Print Page
128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 10+ | $7.330 |
| 25+ | $7.160 |
| 50+ | $7.000 |
| 100+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No90.21SMACopy
Newark Part No.13M4777
Product Range90 Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins-
Current Rating10A
Voltage Rating250V
Product Range90 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90.21SMA from Finder is a relay socket with screw terminals for panel or 35mm DIN rail mounting.
- For use with 60.13 series relays
- Metal retaining clip
- IP20 protection
- Rated for 10A at 250V
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
90 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

