Print Page
850 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.400 |
| 25+ | $5.290 |
| 50+ | $5.180 |
| 100+ | $5.070 |
| 250+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 99.02.9.024.99 from Finder is a coil indication and EMC suppression module for use with relays. This module contains green LED indicator and recovery diode module with standard polarity used for DC operation. The reverse voltage peaks of the coil are short circuited by the recovery diode (positive to terminal A1). The release time increases by an approximate factor of 3. If an increase of the release time is undesirable, use a varistor or RC module. The LED indicator lights up when the coil is energized.
- 6VDC to 24VDC voltage range
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Accessory Type
Coil Indication and EMC Suppression Modules
Product Range
99 Series
For Use With
Finder 95.83 / 85 Series Relays
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

