Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PLCC 28
Newark Part No.34M6425
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.760 |
| 25+ | $1.650 |
| 50+ | $1.590 |
| 100+ | $1.550 |
| 250+ | $1.420 |
| 500+ | $1.220 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PLCC 28
Newark Part No.34M6425
Technical Datasheet
Thermal Resistance25°C/W
Packages CooledPLCC
External Width - Metric11.8mm
External Height - Metric8mm
External Length - Metric11.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.47"
External Height - Imperial0.315"
External Length - Imperial0.46"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK PLCC 28 is a 11.8 x 8 x 11.8mm Heat Sink made of aluminium with black anodized surface. This ICK series heat sink is suitable for IC design PLCC and SMD.
- 2.5mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
25°C/W
External Width - Metric
11.8mm
External Length - Metric
11.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.315"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
PLCC
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.47"
External Length - Imperial
0.46"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate