Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 10 X 10 X 12,5Copy
Newark Part No.17T5914
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.290 | $0.667 |
| 10+ | $5.150 | $0.667 |
| 25+ | $5.050 | $0.667 |
| 50+ | $4.960 | $0.667 |
| 100+ | $4.890 | $0.667 |
| 250+ | $4.750 | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 10 X 10 X 12,5Copy
Newark Part No.17T5914
Technical Datasheet
Thermal Resistance26.3°C/W
Packages CooledUniversal Processor
External Width - Metric10mm
External Height - Metric12.5mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.39"
External Height - Imperial0.492"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 10 X 10 X 12,5 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 2.8W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
26.3°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.492"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
