Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 10 X 10 X 6,5Copy
Newark Part No.17T5915
Your Part Number
484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.990 |
| 25+ | $4.910 |
| 50+ | $4.820 |
| 100+ | $4.740 |
| 250+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 10 X 10 X 6,5Copy
Newark Part No.17T5915
Technical Datasheet
Thermal Resistance29.9°C/W
Packages CooledUniversal Processor
External Width - Metric10mm
External Height - Metric6.5mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.39"
External Height - Imperial0.256"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 10 X 10 X 6,5 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 2.5W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
29.9°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.256"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
6.5mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
