Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 14 X 14 X 10
Newark Part No.17T5916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.070 |
10+ | $3.940 |
25+ | $3.860 |
50+ | $3.780 |
100+ | $3.700 |
250+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 14 X 14 X 10
Newark Part No.17T5916
Technical Datasheet
Thermal Resistance9.8°C/W
Packages CooledUniversal Processor
External Width - Metric14mm
External Height - Metric10.01mm
External Length - Metric14mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.55"
External Height - Imperial0.394"
External Length - Imperial0.55"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 14 X 14 X 10 is a 14 x 14 x 10mm rectangle pin Heat Sink made of natural aluminium surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
- 2mm Plate thickness
- 5.1W Dissipation loss
Applications
Industrial
Technical Specifications
Thermal Resistance
9.8°C/W
External Width - Metric
14mm
External Length - Metric
14mm
Heat Sink Material
Aluminium
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
0.55"
External Length - Imperial
0.55"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate